Reference Only
AHDPSCC-24
Standard Circular Connector SHELL SIZE 24
Datasheet
AHDPSCC-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Protective Cap | |
| IP Rating | IP54 | |
| Series | AHDP | |
| Packaging | Each | |
| Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | DuraMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.66 | $39.66 | |
| $39.25 | $196.25 | |
| $38.86 | $388.60 | |
| $36.43 | $910.75 | |
| $33.88 | $2,371.60 | |
| $33.53 | $4,694.20 | |
| $33.19 | $6,969.90 |
Need more?
My Notes
Sign into see notes.