Reference Only
AHDPM24-BT
Standard Circular Connector SIZE 24 BOOT DURAMATE GREY
Datasheet
AHDPM24-BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 24 | |
| Mounting Style | Cable | |
| Accessory Type | Boot | |
| Series | AHDP | |
| Packaging | Each | |
| Color | Gray | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Length | 82.5 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | DuraMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,340In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.448 | $5.37 | |
| $0.444 | $88.80 | |
| $0.439 | $175.60 | |
| $0.421 | $252.60 | |
| $0.398 | $398.00 | |
| $0.391 | $1,016.60 | |
| $0.383 | $3,830.00 |
Need more?
Sign in to add projects and notes