Reference Only
AHDPM18-BT
Standard Circular Connector SIZE 18 BOOT DURAMATE GREY
Datasheet
AHDPM18-BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 18 | |
| Mounting Style | Cable | |
| Accessory Type | Boot | |
| Series | AHDP | |
| Packaging | Each | |
| Color | Gray | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Length | 82.5 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | DuraMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,389In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.413 | $5.36 | |
| $0.409 | $10.22 | |
| $0.405 | $20.25 | |
| $0.401 | $40.10 | |
| $0.397 | $79.40 | |
| $0.393 | $157.20 | |
| $0.359 | $287.20 |
Need more?
My Notes
Sign into see notes.