Reference Only
AHDPHB042416PREDCN
Standard Circular Connector 16 POSIT, SHELL 24,BUS,POT,RED
Datasheet
AHDPHB04-24-16P-RED-CN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 16 Position | |
| Shell Size | 24 | |
| Contact Plating | Nickel | |
| IP Rating | IP68, IP69K | |
| Series | AHDP | |
| Packaging | Bulk | |
| Color | Red | |
| Contact Material | Copper Alloy | |
| Current Rating | 400 A | |
| Housing Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | DuraMate | |
| Part # Aliases | AHDPHB04-24-16P-RED-CN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
138In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.70 | $52.70 | |
| $52.18 | $260.90 | |
| $51.66 | $516.60 | |
| $51.15 | $1,278.75 | |
| $50.64 | $3,544.80 | |
| $50.14 | $5,264.70 |
Need more?
My Notes
Sign into see notes.