Reference Only

AHDPHB042416PBLKCN

Standard Circular Connector 16 POSIT, SHELL 24,BUS,POT,BLK

Manufacturer:

Mfr Part:
AHDPHB04-24-16P-BLK-CN

TTI Part:
AHDPHB042416PBLKCN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions16 Position
Shell Size24
Contact PlatingNickel
IP RatingIP68, IP69K
SeriesAHDP
PackagingBulk
ColorBlack
Contact MaterialCopper Alloy
Current Rating400 A
Housing GenderFemale
Housing MaterialThermoplastic (TP)
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameDuraMate
Part # AliasesAHDPHB04-24-16P-BLK-CN

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

140In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.70$52.70
$52.18$260.90
$51.66$516.60
$51.15$1,278.75
$50.64$3,544.80
$50.14$5,264.70
Need more?

My Notes

Sign into see notes.