Reference Only

AHDPBS-016-1805

Automotive Connectors SZ 18 BACKSHELL 180 DEG

Manufacturer:

Mfr Part:
AHDPBS-016-1805

TTI Part:
AHDPBS-016-1805

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBackshell
ColorBlack
Sealed / UnsealedSealed
SeriesAHDP
PackagingBulk
Description/FunctionConduit snap over straight
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Length69 mm
Mating Part NumberAHDP04/06-18-P/S-WTA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDuramate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3In Stock

280 expected 01-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.72$5.16
Need more?

My Notes

Sign into see notes.