Reference Only
AHDPBS-011-2405
Automotive Connectors 24 BCK SHELL SNP RA
Datasheet
AHDPBS-011-2405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Color | Black | |
| Series | AHDP | |
| Packaging | Bulk | |
| Description/Function | Conduit snap over right angle | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Mating Part Number | AHDP04/06-24-P/S-WTA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DuraMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
1,930In Stock
2,300 expected on from 03-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.87 | $38.70 | |
| $3.57 | $178.50 | |
| $3.52 | $422.40 | |
| $3.48 | $870.00 | |
| $3.44 | $1,720.00 | |
| $2.97 | $2,970.00 | |
| $2.93 | $7,383.60 |
Need more?
My Notes
Sign into see notes.