Reference Only
AHDPBS-010-2405
Automotive Connectors 24 BCK SHELL SNP STRT
Datasheet
AHDPBS-010-2405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Color | Black | |
| Series | AHDP | |
| Packaging | Each | |
| Description/Function | Conduit snap over straight | |
| Housing Material | Thermoplastic (TP) | |
| Mating Part Number | AHDP04/06-24-P/S-WTA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DuraMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
1,778In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.33 | $6.99 | |
| $2.31 | $23.10 | |
| $2.29 | $34.35 | |
| $2.26 | $56.50 | |
| $2.18 | $218.00 | |
| $2.16 | $388.80 | |
| $2.14 | $770.40 |
Need more?
My Notes
Sign into see notes.