Reference Only
AHDP24-PN01
Automotive Connectors PANEL NUT SHELL SZ 24
Datasheet
AHDP24-PN01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Nut | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Series | AHDP | |
| Packaging | Each | |
| Description/Function | Shell size 24 | |
| Material | Thermoplastic (TP) | |
| Mating Part Number | 2411-001-2405 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DuraMate | |
| Type | Panel Nut |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
347In Stock
4,500 expected on from 03-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.13 | $5.65 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes