Reference Only
AHDP062407SNWTACL22
Standard Circular Connector 7 Position, Plug, So al Seal, Wide Threa
Datasheet
AHDP06-24-07SN-WTACL22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 7 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 24 | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| IP Rating | IP69X | |
| Current Rating | 13 A, 100 A | |
| Series | AHDP | |
| Packaging | Each | |
| Housing Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Insert Arrangement | 45862 | |
| Mating Cycles | 100 Cycle | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 4 AWG, 20 AWG - 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
188In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.02 | $13.02 | |
| $12.21 | $122.10 | |
| $9.65 | $241.25 | |
| $9.51 | $475.50 | |
| $9.41 | $3,293.50 | |
| $8.60 | $6,020.00 | |
| $8.45 | $8,872.50 | |
| $8.37 | $33,480.00 |
Need more?
Sign in to add projects and notes