Reference Only
AHDP061806PNSRAC030
Standard Circular Connector DURAMATE PLASTIC, AHDP, SRA
Datasheet
AHDP06-18-06PN-SRAC030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 18 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| IP Rating | IP67, IP69K | |
| Series | AHDP | |
| Packaging | Each | |
| Color | Black | |
| Housing Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Insert Arrangement | 45706 | |
| Mating Cycles | 100 Cycle | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | DuraMate | |
| Wire Gauge | 6 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
47In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.83 | $9.83 | |
| $8.19 | $40.95 | |
| $7.58 | $189.50 | |
| $7.50 | $375.00 | |
| $7.43 | $743.00 | |
| $7.35 | $2,940.00 | |
| $7.27 | $5,816.00 | |
| $7.20 | $8,640.00 |
Need more?
Sign in to add projects and notes