Reference Only
AHDP06-24-16SR-SRA
Standard Circular Connector DURAMATE PLASTIC, AHDP, SRA
Datasheet
AHDP06-24-16SR-SRA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 16 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 24 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| IP Rating | IP67, IP69K | |
| Series | AHDP | |
| Packaging | Each | |
| Color | Black | |
| Current Rating | 25 A | |
| Housing Material | Thermoplastic (TP) | |
| Mating Cycles | 100 Cycle | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | DuraMate | |
| Wire Gauge | 14 AWG - 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
255In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.53 | $11.53 | |
| $11.40 | $57.00 | |
| $11.28 | $112.80 | |
| $11.16 | $279.00 | |
| $10.45 | $4,180.00 | |
| $9.95 | $7,960.00 | |
| $9.24 | $11,088.00 |
Need more?
My Notes
Sign into see notes.