Reference Only
AHDP042407PNWTACL22
Automotive Connectors 7 Position, Receptac al Seal, Wide Thread
Datasheet
AHDP04-24-07PN-WTACL22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 4 AWG | |
| Series | DuraMate AHDM, Metal | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Current Rating | 13 A, 100 A | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
503In Stock
500 expected on from 11-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.98 | $11.98 | |
| $11.86 | $35.58 | |
| $11.75 | $117.50 | |
| $10.95 | $273.75 | |
| $10.40 | $520.00 | |
| $9.57 | $1,914.00 | |
| $8.97 | $4,485.00 | |
| $8.48 | $8,480.00 |
Need more?
Sign in to add projects and notes