Reference Only
AHDP041806PNSRAC030
Automotive Connectors DURAMATE PLASTIC, AHDP, SRA
Datasheet
AHDP04-18-06PN-SRAC030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | AHDP | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DuraMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
319In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.40 | $7.40 | |
| $7.33 | $73.30 | |
| $7.25 | $181.25 | |
| $7.18 | $359.00 | |
| $7.11 | $711.00 | |
| $7.04 | $1,408.00 | |
| $6.40 | $3,200.00 | |
| $5.93 | $5,930.00 |
Need more?
Sign in to add projects and notes