Reference Only

AHDP04-24-19PR-SRA

Automotive Connectors DURAMATE PLASTIC, AHDP, SRA

Manufacturer:

Mfr Part:
AHDP04-24-19PR-SRA

TTI Part:
AHDP04-24-19PR-SRA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions19 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
SeriesAHDP
PackagingEach
Contact GenderPin (Male)
Housing MaterialThermoplastic (TP)
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDuraMate

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.82$7.82
$7.74$38.70
$7.67$76.70
$7.59$759.00
$7.35$1,837.50
$6.46$6,460.00
$6.40$12,800.00
Need more?

My Notes

Sign into see notes.