Reference Only
AHDP021806PNSRAC030
Standard Circular Connector 2 positions, sealed size 18
Datasheet
AHDP02-18-06PN-SRAC030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 2 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 18 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Diameter | 33.8 mm | |
| IP Rating | IP67, IP69K | |
| Current Rating | 100 A | |
| Series | AHDP | |
| Packaging | Each | |
| Color | Black | |
| Housing Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Insert Arrangement | 45826 | |
| Length | 41.9 mm | |
| Mating Cycles | 100 Cycle | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 V | |
| Wire Gauge | 6 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.55 | $10.55 | |
| $9.90 | $247.50 | |
| $9.63 | $481.50 | |
| $9.52 | $952.00 | |
| $9.31 | $1,862.00 | |
| $8.48 | $4,240.00 | |
| $7.91 | $7,910.00 | |
| $7.72 | $19,300.00 |
Need more?
Sign in to add projects and notes