Reference Only

AHDP02-2418PNBRACL82

Standard Circular Connector 18 POSITION PANEL MOUNT RECEPT

Manufacturer:

Mfr Part:
AHDP02-24-18PN-BRACL82

TTI Part:
AHDP02-2418PNBRACL82

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions18 Position
Contact GenderPin (Male)
Shell Size24
Mounting StylePanel Mount
Termination StyleCrimp
IP RatingIP68, IP69K
SeriesAHDP
PackagingEach
ColorBlack
Current Rating7.5 A, 60 A
Housing GenderFemale
Housing MaterialThermoplastic (TP)
Mating Cycles100 Cycle
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleStraight
SubcategoryCircular Connectors
TradenameDuraMate
Voltage Rating250 V
Wire Gauge22 AWG to 16 AWG, 10 AWG to 8 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

45
On Order
45 expected 30-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.18$609.00
$12.05$1,205.00
$11.92$2,384.00
$11.03$5,515.00
$10.91$10,910.00
Need more?

My Notes

Sign into see notes.