Reference Only
AHDC36-24
Automotive Connectors SZ 24 Protective Cap For Receptacle
Datasheet
AHDC36-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Sealed / Unsealed | Sealed | |
| Series | AHDM | |
| Packaging | Box | |
| Description/Function | For plug AHDM, size 24 | |
| Height | 16.3 mm | |
| Mating Part Number | AHDM Series | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DuraMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
183In Stock
747 expected on from 08-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.13 | $18.13 | |
| $15.11 | $377.75 | |
| $14.96 | $748.00 | |
| $14.81 | $1,481.00 | |
| $14.66 | $14,660.00 | |
| $14.52 | $23,232.00 | |
| $14.37 | $35,925.00 |
Need more?
My Notes
Sign into see notes.