Reference Only

AHDC34-24

Automotive Connectors SZ 24 Protective Cap For Plug

Manufacturer:

Mfr Part:
AHDC34-24

TTI Part:
AHDC34-24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCap
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Sealed / UnsealedSealed
SeriesAHDM
PackagingEach
Description/FunctionFor plug AHDM, size 24
Height41.5 mm
Mating Part NumberAHDM Series
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDuraMate

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7616995190
TARIC7616999099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

180
On Order
180 expected 10-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.26$21.26
$18.62$11,172.00
$18.43$18,430.00
Need more?

My Notes

Sign into see notes.