Reference Only
AHDC34-18
Automotive Connectors SZ 18 Protective Cap For Plug
Datasheet
AHDC34-18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Protective Cap | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Gray | |
| Series | AHDM | |
| Packaging | Box | |
| Height | 41.5 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DuraMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7616991099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
186In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.14 | $24.14 | |
| $23.29 | $46.58 | |
| $17.92 | $89.60 | |
| $17.74 | $887.00 | |
| $17.56 | $2,634.00 | |
| $17.39 | $5,217.00 | |
| $17.22 | $10,332.00 | |
| $17.05 | $17,902.50 |
Need more?
Sign in to add projects and notes