Reference Only
AHDC169-TMOBDBK
Automotive Connectors HD Series 9 Pin Recp Cp w/Mtl TthrOBD BLK
Datasheet
AHDC169-TMOBDBK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Protective Cap | |
| Number of Positions | 9 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Series | AHD | |
| Packaging | Box | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP67 | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
481In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.90 | $5.80 | |
| $2.86 | $143.00 | |
| $2.82 | $282.00 | |
| $2.78 | $556.00 | |
| $2.75 | $825.00 | |
| $2.71 | $1,355.00 | |
| $2.67 | $2,670.00 | |
| $2.64 | $5,280.00 |
Need more?
Sign in to add projects and notes