Reference Only
AHDC06-24
Automotive Connectors Size 24, RECP CAP, THREADED & SEALED
Datasheet
AHDC06-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Gray | |
| Series | AHDP | |
| Packaging | Box | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP67 | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Duramate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
537In Stock
700 expected on from 09-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.43 | $7.29 | |
| $2.41 | $120.50 | |
| $2.39 | $239.00 | |
| $2.34 | $1,170.00 | |
| $2.21 | $2,210.00 | |
| $2.14 | $5,350.00 | |
| $2.12 | $10,600.00 | |
| $2.10 | $15,750.00 |
Need more?
Sign in to add projects and notes