Reference Only

AHD17-PN01

Standard Circular Connector HD Series 9 Pin PANEL NUT

Manufacturer:

Mfr Part:
AHD17-PN01

TTI Part:
AHD17-PN01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductAccessories
Accessory TypeNut
SeriesAHD
PackagingEach
ColorBlack
Housing MaterialThermoplastic (TP)
Mating StyleThreaded
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Thread SizeM35

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

300In Stock

1,200 expected 14-Jul-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.18$29.50
$1.16$58.00
$1.15$115.00
$1.13$169.50
$1.11$333.00
$1.09$545.00
$1.02$1,020.00
$1.00$7,500.00
Need more?
Sign in to add projects and notes