Reference Only

AHD10-69BT

Automotive Connectors Boot for 6 & 9 Position Plugs or Receptacles, AHD Series, Grey

Manufacturer:

Mfr Part:
AHD10-69BT

TTI Part:
AHD10-69BT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBoot
Number of Positions6 Position,9 Position
ColorGray
SeriesAHD
PackagingBox
Housing MaterialPolyvinyl Chloride (PVC)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAHD Series

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

400
On Order
400 expected 21-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.741$296.40
$0.732$585.60
$0.724$868.80
Need more?
Sign in to add projects and notes