Reference Only

AHD-09SR

Automotive Connectors Backshell AHD 9 Pos

Manufacturer:

Mfr Part:
AHD-09SR

TTI Part:
AHD-09SR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBackshell
Number of Positions9 Position
Mounting StyleCable Mount / Free Hanging
ColorBlack
SeriesAHD
PackagingBox
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Length80.1 mm
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

83In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.85$9.70
$4.80$24.00
$4.75$47.50
$3.95$395.00
$3.91$782.00
$3.75$1,875.00
$3.42$3,420.00
$3.39$6,780.00
Need more?

My Notes

Sign into see notes.