Reference Only
AFM8
Crimpers / Crimping Tools MOTIONGRADE, ECOMATE
Datasheet
AFM8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| For Use With | Adjustable Tool AF8 (M22520/2-01) | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Product | Crimpers | |
| Subcategory | Tools | |
| Tradename | MotionGrade | |
| Type | Crimp Tool |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,288.32 | $1,288.32 | |
| $1,275.56 | $2,551.12 | |
| $1,127.35 | $5,636.75 |
Need more?
Sign in to add projects and notes