Reference Only
AF8
Crimpers / Crimping Tools MOTIONGRADE, ECO MATE-M23. US
Datasheet
AF8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| For Use With | Adjustable Tool AF8 (M22520/1-01) | |
| Packaging | Box | |
| Product Type | Crimpers | |
| Product | Crimpers | |
| Subcategory | Tools | |
| Tradename | MotionGrade | |
| Type | Crimp Tool |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,411.33 | $1,411.33 | |
| $1,214.95 | $6,074.75 |
Need more?
Sign in to add projects and notes