Reference Only
A114021
Washers SZ 18 Lockwasher
Datasheet
A114021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Washers | |
| Type | Lock Washer | |
| Material | Stainless Steel | |
| Inside Diameter | 38.4 mm | |
| Thickness | 1.57 mm | |
| Series | AHDM | |
| Packaging | Box | |
| Product Type | Washers | |
| Subcategory | Hardware | |
| Tradename | DuraMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7318210090 |
| TARIC | 7318210091 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
483In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.632 | $5.05 | |
| $0.62 | $62.00 | |
| $0.614 | $92.10 | |
| $0.60 | $360.00 | |
| $0.594 | $712.80 | |
| $0.588 | $1,176.00 | |
| $0.578 | $2,312.00 | |
| $0.572 | $4,576.00 |
Need more?
My Notes
Sign into see notes.