Reference Only
A114020-90
Screws & Fasteners SZ 18 Nut
Datasheet
A114020-90 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Hex Nut | |
| Thread Size | 1 1/2-18 UNEF 2B | |
| Length | 4.5 mm | |
| Material | Aluminum Alloy | |
| Plating | Nickel | |
| Packaging | Box | |
| Product Type | Screws & Fasteners | |
| Series | AHDM | |
| Subcategory | Hardware | |
| Tradename | DuraMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7616107030 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
1,200
On Order
1,200 expected on from 07-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.23 | $123.00 |
Need more?
My Notes
Sign into see notes.