Reference Only
A114019
Automotive Connectors SEAL PLUG SZ 4 4-6 AWG
Datasheet
A114019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Connector Seal | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Wire Gauge Min | 6 AWG | |
| Wire Gauge Max | 4 AWG | |
| Series | AHDP | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DuraMate | |
| Type | Sealing Plug | |
| Wire Gauge Range | 4 AWG to 6 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
3,788In Stock
1,800 expected on from 03-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.628 | $5.02 | |
| $0.622 | $6.22 | |
| $0.587 | $29.35 | |
| $0.574 | $57.40 | |
| $0.543 | $543.00 | |
| $0.538 | $1,614.00 | |
| $0.532 | $2,660.00 | |
| $0.527 | $4,216.00 |
Need more?
Sign in to add projects and notes