Reference Only
A114017-SR
Automotive Connectors Sealing Plug (SR01 SERIES)
Datasheet
A114017-SR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Accessory Type | Connector Seal | |
| Color | Black | |
| Family | A Series | |
| Gender | Plug (Male) | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Product | Accessories | |
| Series | AT | |
| Subcategory | Automotive Connectors | |
| Type | Sealing Plug | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Range | 12 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.103 | $10.30 |
Need more?
Available Regional Inventory
14,592 available now at ttieurope.com
Sign in to add projects and notes