Reference Only
A114017
Automotive Connectors SEAL PLUGS WHITE FITS SIZES 12 & 16
Datasheet
A114017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Connector Seal | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 12 AWG | |
| Color | White | |
| Series | AHD | |
| Packaging | Bulk | |
| Description/Function | Sealing Plug | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Sealing Plug | |
| Wire Gauge Range | 12 AWG to 16 AWG | |
| Part # Aliases | 14R5624 427-0051 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8546909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
153,453In Stock
459,700 expected on from 03-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 105 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.048 | $5.04 | |
| $0.047 | $11.75 | |
| $0.045 | $22.50 | |
| $0.044 | $528.00 | |
| $0.043 | $1,161.00 | |
| $0.041 | $2,091.00 | |
| $0.0398 | $4,059.60 |
Need more?
My Notes
Sign into see notes.