Reference Only

41A216641AMP94

Circular MIL Spec Connector ECO MATE-RM, AQUARIUS

Manufacturer:

Mfr Part:
RT062235SWH03SS

TTI Part:
41A216641AMP94

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
PackagingBulk
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$33.36$333.60
$27.80$2,780.00
$24.33$12,165.00
$24.08$24,080.00
$23.85$59,625.00
$21.62$108,100.00
$19.46$194,600.00
$19.27$481,750.00
Need more?
Sign in to add projects and notes