Reference Only

357588

End of Life
Crimpers / Crimping Tools 44 SERIES CRIMPER

Manufacturer:

Mfr Part:
357588

TTI Part:
357-588

EDA / CAD Models

Alternate Part Number

357561

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCrimpers / Crimping Tools
ProductCrimpers
TypeCrimp Tool
For Use With44 Series loose contacts
Description/FunctionHand crimp tool assembly
PackagingBox
Product TypeCrimpers
Series44
SubcategoryTools
Part # Aliases61F1702 362-4432

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8203206060
TARIC8203200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes