Reference Only

2CMA100600R1000

Heavy Duty Power Connectors 3P+E FM INDUST CONNECTOR

Manufacturer:

Mfr Part:
2CMA100600R1000

TTI Part:
2CMA100600R1000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesTough & Safe
ProductConnectors
Current Rating16 A
Number of Positions4 Position
Termination StyleScrew
Voltage Rating380 V to 415 V
Cable Entry AngleStraight
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP67, IP69
Maximum Operating Temperature+ 40 C
PackagingEach
Contact GenderFemale
Housing ColorRed
Minimum Operating Temperature- 25 C
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesABB416C6W

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$108.63$1,086.30
Need more?
Sign in to add projects and notes