Reference Only

2CMA100364R1000

Heavy Duty Power Connectors 3P+E MALE INDUSTRIAL PLUG

Manufacturer:

Mfr Part:
2CMA100364R1000

TTI Part:
2CMA100364R1000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesTough & Safe
ProductConnectors
Current Rating60 A
Termination StyleScrew
Voltage Rating200 V to 250 V
Cable Entry AngleStraight
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP67, IP69
Maximum Operating Temperature+ 40 C
PackagingEach
Contact GenderMale
Housing ColorBlue
Minimum Operating Temperature- 25 C
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesABB460P9W

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$212.88$212.88
$210.77$2,107.70
Need more?
Sign in to add projects and notes