Reference Only
2CMA100315R1000
Heavy Duty Power Connectors 3P+E FM INDUSTRIAL CONNECTOR
Datasheet
2CMA100315R1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Tough & Safe | |
| Product | Industrial Connectors | |
| Current Rating | 20 A | |
| Number of Positions | 4 Position | |
| Termination Style | Screw | |
| Voltage Rating | 480 V | |
| Cable Entry Angle | Straight | |
| Insert / Contact Gender | Female | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP67, IP69 | |
| Packaging | Each | |
| Contact Gender | Female | |
| Housing Color | Red | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | ABB420C7W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.08 | $114.08 |
Need more?
My Notes
Sign into see notes.