Reference Only
0441041000602
Standard Circular Connector 00044 ENVIRONMENTAL CIRCULAR
Datasheet
044 104 10006 02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 6 Position | |
| IP Rating | IP67 | |
| Series | 44 | |
| Packaging | Bulk | |
| Current Rating | 8 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 18 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.09 | $2,090.00 | |
| $1.99 | $5,970.00 | |
| $1.93 | $9,650.00 | |
| $1.88 | $18,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.