Reference Only

0441041000402

Standard Circular Connector 00044 ENVIRONMENTAL CIRCULAR

Manufacturer:

Mfr Part:
044 104 10004 02

TTI Part:
0441041000402

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Mounting StyleFree Hanging
Termination StyleCrimp
Current Rating16 A
Series44
PackagingBulk
Product TypeStandard Circular Connector
Shell PlatingSilver
Shell StyleReceptacle
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

259In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.90$5.70
$1.87$9.35
$1.81$18.10
$1.79$44.75
$1.77$88.50
$1.64$164.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes