Reference Only

0441041000302

Standard Circular Connector 00044 ENVIRONMENTAL CIRCULAR

Manufacturer:

Mfr Part:
044 104 10003 02

TTI Part:
0441041000302

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions3 Position
Mounting StyleFree Hanging
Termination StyleCrimp
Series44
PackagingBulk
Current Rating10 A
Product TypeStandard Circular Connector
Shell PlatingSilver
Shell StyleReceptacle
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

3,786In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.31$6.62
Need more?

My Notes

Sign into see notes.