Reference Only

0441041000202

Standard Circular Connector 2 Position Male Receptacle, Standard Type

Manufacturer:

Mfr Part:
044 104 10002 02

TTI Part:
0441041000202

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions2 Position
Contact GenderSocket (Female)
Mounting StyleFree Hanging
Termination StyleCrimp
Contact PlatingTin
IP RatingIP67
Series44
PackagingBulk
ColorBlack
Contact MaterialCopper Alloy
Current Rating8 A
Housing MaterialThermoplastic (TP)
Mating Cycles25 Cycle
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating250 V
Wire Gauge18 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

1,052In Stock

1,000 expected 07-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.01$6.02
$2.98$8.94
Need more?

My Notes

Sign into see notes.