Reference Only
04410310003
Standard Circular Connector 00044 ENVIRONMENTAL CIRCULAR
Datasheet
04410310003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Series | 44 | |
| Packaging | Bulk | |
| Current Rating | 10 A | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Silver | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |