Reference Only
0441001414P100101
Standard Circular Contacts Size 14 Stamped & Formed Pin Contact for Receptacle
Datasheet
044 100 1414P 100 101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Current Rating | 8 A | |
| Contact Material | Copper Alloy | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Contact Type | Stamped and Formed | |
| Series | 44 | |
| Packaging | Bulk | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
751In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.58 | $5.22 | |
| $0.491 | $5.40 | |
| $0.46 | $11.50 | |
| $0.438 | $21.90 | |
| $0.373 | $37.30 | |
| $0.359 | $89.75 | |
| $0.35 | $175.00 | |
| $0.333 | $333.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes