MS3476L22-41SW Aero-Electric Connector

MS3476L22-41SW

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3476L22-41SW

TTI Part:
MS3476L22-41SW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions41 Position
Contact GenderSocket (Female)
Insert Arrangement22-41
ProductPlugs
Shell Size22
Shell StyleStraight
MIL TypeMIL-DTL-26482 II
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A, 13 A
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

230 Can be Built
Build Time: 14 Days
230 can be built in 14 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$157.68$157.68
Need more?
Sign in to add projects and notes