MS3475W14-19S Aero-Electric Connector

MS3475W14-19S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3475W14-19S

TTI Part:
MS3475W14-19S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions19 Position
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StyleCable
Mounting AngleStraight
Shell Size14
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
PackagingEach
Insert Arrangement14-19
MIL TypeMIL-DTL-26482 II
Mating StyleBayonet
Product TypeCircular MIL Spec Connector
ProductPlugs
Shell StyleIn-Line
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30In Stock

26 can be built in 14 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.72$84.72
Need more?

My Notes

Sign into see notes.