MS3475L22-21P Aero-Electric Connector

MS3475L22-21P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3475L22-21P

TTI Part:
MS3475L22-21P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions21 Position
Contact GenderPin (Male)
Insert Arrangement22-21
ProductPlugs
Shell Size22
Shell StyleIn-Line
MIL TypeMIL-DTL-26482 II
Termination StyleCrimp
Mounting StyleCable
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

198 Can be Built
Build Time: 14 Days
198 can be built in 14 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$158.48$158.48
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.