MS3475L14-4P Aero-Electric Connector

MS3475L14-4P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3475L14-4P

TTI Part:
MS3475L14-4P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderPin (Male)
Insert Arrangement14-04
ProductPlugs
Shell Size14
Shell StyleIn-Line
MIL TypeMIL-DTL-26482 II
Termination StyleCrimp
Mounting StyleCable
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

443 Can be Built
Build Time: 14 Days
443 can be built in 14 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$103.92$103.92
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes