MS3472W12-10S Aero-Electric Connector

MS3472W12-10S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3472W12-10S

TTI Part:
MS3472W12-10S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions10 Position
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StylePanel
Mounting AngleStraight
Shell Size12
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
PackagingEach
Insert Arrangement12-10
MIL TypeMIL-DTL-26482 II
Mating StyleBayonet
Product TypeCircular MIL Spec Connector
ProductReceptacles
Shell StyleWall Mount
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

108 Can be Built
Build Time: 14 Days
108 can be built in 14 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$85.96$85.96
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.