MS3470W22-41S Aero-Electric Connector

MS3470W22-41S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3470W22-41S

TTI Part:
MS3470W22-41S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions41 Position
Contact GenderSocket (Female)
Insert Arrangement22-41
ProductReceptacles
Shell Size22
Shell StyleWall Mount
MIL TypeMIL-DTL-26482 II
Termination StyleCrimp
Mounting StylePanel
Current Rating7.5 A, 13 A
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

35 Can be Built
Build Time: 14 Days
35 can be built in 14 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$135.16$135.16
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.