MS3470W12-3P Aero-Electric Connector

MS3470W12-3P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3470W12-3P

TTI Part:
MS3470W12-3P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAero-Electric Connector
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderPin (Male)
Termination StyleCrimp
Mounting StylePanel
Mounting AngleStraight
Contact PlatingGold
Shell Size12
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
PackagingEach
Current Rating13 A
Insert Arrangement12-03
MIL TypeMIL-DTL-26482 II
Mating StyleBayonet
Product TypeCircular MIL Spec Connector
ProductReceptacles
Shell StyleWall Mount
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

327 can be built in 14 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.80$67.80
Need more?
Sign in to add projects and notes